Part Details for RJASE-J382-82T2R by Amphenol Corporation
Overview of RJASE-J382-82T2R by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEJ382A6 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, 1x6 Six Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJHSEJ382A1 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, With shield, with LEDs.. | |
RJSAEJ382B2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for RJASE-J382-82T2R
RJASE-J382-82T2R CAD Models
RJASE-J382-82T2R Part Data Attributes
|
RJASE-J382-82T2R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJASE-J382-82T2R
Amphenol Corporation
Telecom and Datacom Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Board Mounting Option | HOLE 0.128 | |
Body Breadth | 1 inch | |
Body Depth | 1.108 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MODULAR JACK | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54/3.69 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |