Part Details for RJADK09S7080811 by NorComp
Overview of RJADK09S7080811 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJADK09S7080811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8963
|
Newark | Modular Adapter, Rj45-D Sub, Jack-Receptacle, Inter Series Connector A:Rj45, Convert From Positions:8Positions, Convert From Gender:Jack, Inter Series Connector B:D Sub, Convert To Positions:9Positions, Convert To Gender:Receptacle Rohs Compliant: Yes |Norcomp RJADK09S7080811 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.0100 | Buy Now |
DISTI #
RJADK09S7080811-ND
|
DigiKey | ADAPT DB9F TO RJ45 JACK BLACK Min Qty: 1 Lead time: 24 Weeks Container: Bag |
1302 In Stock |
|
$2.8770 / $5.3300 | Buy Now |
DISTI #
636-RJADK09S7080811
|
Mouser Electronics | D-Sub Adapters & Gender Changers 9P Fem. to RJ45 Black Adapter Kit RoHS: Compliant | 199 |
|
$2.8700 / $5.3300 | Buy Now |
|
Future Electronics | D-SUBS,MODULAR JACKS & PLUGS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | Female Modular adapters 9 Position RoHS: Compliant | 0 |
|
$2.7000 / $4.4600 | Buy Now |
Part Details for RJADK09S7080811
RJADK09S7080811 CAD Models
RJADK09S7080811 Part Data Attributes
|
RJADK09S7080811
NorComp
Buy Now
Datasheet
|
Compare Parts:
RJADK09S7080811
NorComp
ADAPTER RJ45-9POS FMALE DB BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.632 inch | |
Body Depth | 1.949 inch | |
Body Length | 1.299 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94V-HB |