Part Details for RJ5-63V102MJ6-T50 by ELNA America Inc
Overview of RJ5-63V102MJ6-T50 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ5-63V102MJ6-T50
RJ5-63V102MJ6-T50 CAD Models
RJ5-63V102MJ6-T50 Part Data Attributes
|
RJ5-63V102MJ6-T50
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ5-63V102MJ6-T50
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.89 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ5-63V102MJ6-T50
This table gives cross-reference parts and alternative options found for RJ5-63V102MJ6-T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ5-63V102MJ6-T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS102M63V16X25SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RJ5-63V102MJ6-T50 vs NRWS102M63V16X25SPYF |
EKMQ630EBD102ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJ5-63V102MJ6-T50 vs EKMQ630EBD102ML25S |
NRWS102M63V16X25F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RJ5-63V102MJ6-T50 vs NRWS102M63V16X25F3YF |
RD1J108M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RJ5-63V102MJ6-T50 vs RD1J108M16025HL |
NRWS102M63V16X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RJ5-63V102MJ6-T50 vs NRWS102M63V16X25F2F |
UVY1J102MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ5-63V102MJ6-T50 vs UVY1J102MHD1TN |
NRWS102M63V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RJ5-63V102MJ6-T50 vs NRWS102M63V16X25SPF |
EKMG630EC3102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RJ5-63V102MJ6-T50 vs EKMG630EC3102ML25S |
UVY1J102MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | RJ5-63V102MJ6-T50 vs UVY1J102MHD1AA |
63PX1000MEFCCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJ5-63V102MJ6-T50 vs 63PX1000MEFCCC16X25 |