Part Details for RJ5-35V222MJ6 by ELNA America Inc
Overview of RJ5-35V222MJ6 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ5-35V222MJ6
RJ5-35V222MJ6 CAD Models
RJ5-35V222MJ6 Part Data Attributes
|
RJ5-35V222MJ6
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ5-35V222MJ6
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.31 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1380 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ5-35V222MJ6
This table gives cross-reference parts and alternative options found for RJ5-35V222MJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ5-35V222MJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA2200MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJ5-35V222MJ6 vs 35YXA2200MCC16X25 |
NRSY222M35V16X25F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RJ5-35V222MJ6 vs NRSY222M35V16X25F3YF |
35YXA2200MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | RJ5-35V222MJ6 vs 35YXA2200MEFCGC16X25 |
UVY1V222MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | RJ5-35V222MJ6 vs UVY1V222MHD1TN |
LESRA2200M35TR2616X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | RJ5-35V222MJ6 vs LESRA2200M35TR2616X25 |
EKMG350EC5222ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RJ5-35V222MJ6 vs EKMG350EC5222ML25S |
NRSY222M35V16X25SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RJ5-35V222MJ6 vs NRSY222M35V16X25SP7.5LLYF |
LESRA2200M35TR16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | RJ5-35V222MJ6 vs LESRA2200M35TR16X25 |
RD1V228M16025PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RJ5-35V222MJ6 vs RD1V228M16025PA |
UVZ1V222MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | RJ5-35V222MJ6 vs UVZ1V222MHD1CA |