Part Details for RJ5-100V3R3ME3-T58 by ELNA America Inc
Overview of RJ5-100V3R3ME3-T58 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ5-100V3R3ME3-T58
RJ5-100V3R3ME3-T58 CAD Models
RJ5-100V3R3ME3-T58 Part Data Attributes
|
RJ5-100V3R3ME3-T58
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ5-100V3R3ME3-T58
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0099 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ5-100V3R3ME3-T58
This table gives cross-reference parts and alternative options found for RJ5-100V3R3ME3-T58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ5-100V3R3ME3-T58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-100V3R3ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | RJ5-100V3R3ME3-T58 vs RJ4-100V3R3ME3#-F4 |
TKP3R3M2AD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Kaimei Electronic Corp | RJ5-100V3R3ME3-T58 vs TKP3R3M2AD11 |
83R3MAM0511LF07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | RJ5-100V3R3ME3-T58 vs 83R3MAM0511LF07M |
83R3MAM0511LFN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | RJ5-100V3R3ME3-T58 vs 83R3MAM0511LFN5M |
83R3MAM0511LFN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | RJ5-100V3R3ME3-T58 vs 83R3MAM0511LFN0C |
83R3MAM0511LFN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | RJ5-100V3R3ME3-T58 vs 83R3MAM0511LFN4N |
EKME101ETE3R3ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | RJ5-100V3R3ME3-T58 vs EKME101ETE3R3ME11M |
RJB-100V3R3ME3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | RJ5-100V3R3ME3-T58 vs RJB-100V3R3ME3#-T2 |
100YXA3R3MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | RJ5-100V3R3ME3-T58 vs 100YXA3R3MEFCCA5X11 |
UVZ2A3R3MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ5-100V3R3ME3-T58 vs UVZ2A3R3MDD1TD |