Datasheets
RJ4-450V100MI5#-T4 by: ELNA America Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,

Part Details for RJ4-450V100MI5#-T4 by ELNA America Inc

Overview of RJ4-450V100MI5#-T4 by ELNA America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RJ4-450V100MI5#-T4

RJ4-450V100MI5#-T4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RJ4-450V100MI5#-T4 Part Data Attributes

RJ4-450V100MI5#-T4 ELNA America Inc
Buy Now Datasheet
Compare Parts:
RJ4-450V100MI5#-T4 ELNA America Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ELNA CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
ESR 39800 mΩ
Length 20 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 87 mA
Terminal Pitch 5 mm

Alternate Parts for RJ4-450V100MI5#-T4

This table gives cross-reference parts and alternative options found for RJ4-450V100MI5#-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ4-450V100MI5#-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8100VBMAB20RGN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RJ4-450V100MI5#-T4 vs 8100VBMAB20RGN70
106KFM450M Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc RJ4-450V100MI5#-T4 vs 106KFM450M
RJ4-450V100MI5#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, ELNA America Inc RJ4-450V100MI5#-T4 vs RJ4-450V100MI5#-S1
RGA100M2WBC-1320T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp RJ4-450V100MI5#-T4 vs RGA100M2WBC-1320T
RGA100M2WBK-1320T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp RJ4-450V100MI5#-T4 vs RGA100M2WBK-1320T
8100VBMAB20RGN211C CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RJ4-450V100MI5#-T4 vs 8100VBMAB20RGN211C
RGA100M2WSC-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp RJ4-450V100MI5#-T4 vs RGA100M2WSC-1320C
8100VBMAB20RGN5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RJ4-450V100MI5#-T4 vs 8100VBMAB20RGN5B
8100VBMAB20RG07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RJ4-450V100MI5#-T4 vs 8100VBMAB20RG07B
2100VBMAB20RGN2110 CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RJ4-450V100MI5#-T4 vs 2100VBMAB20RGN2110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ4-450V100MI5#-T4 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ4-450V100MI5#-T4 by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJ4-450V100MI5#-T4 would you like to use for your alert(s)?
  • Please alert me when RJ4-450V100MI5#-T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ4-450V100MI5#-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ4-450V100MI5#-T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ4-450V100MI5#-T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ4-450V100MI5#-T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ4-450V100MI5#-T4 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: