Part Details for RJ3-50V470MF3#-T58 by ELNA America Inc
Overview of RJ3-50V470MF3#-T58 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ3-50V470MF3#-T58
RJ3-50V470MF3#-T58 CAD Models
RJ3-50V470MF3#-T58 Part Data Attributes
|
RJ3-50V470MF3#-T58
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-50V470MF3#-T58
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3530 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ3-50V470MF3#-T58
This table gives cross-reference parts and alternative options found for RJ3-50V470MF3#-T58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-50V470MF3#-T58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LFMAA11LZ05P | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-50V470MF3#-T58 vs 8470LFMAA11LZ05P |
8470LFMAA11LZ04J | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RJ3-50V470MF3#-T58 vs 8470LFMAA11LZ04J |
EKME500ETE470MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | RJ3-50V470MF3#-T58 vs EKME500ETE470MF11N |
2470LFMAA11LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | RJ3-50V470MF3#-T58 vs 2470LFMAA11LEN111B |
UKT1H470MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | RJ3-50V470MF3#-T58 vs UKT1H470MED1TA |
NRWS470M50V6.3X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJ3-50V470MF3#-T58 vs NRWS470M50V6.3X11TBSTYF |
8470LFMAA11LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | RJ3-50V470MF3#-T58 vs 8470LFMAA11LEN411C |
NRSX470M50V6.3X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | RJ3-50V470MF3#-T58 vs NRSX470M50V6.3X11TR |
8470LFMAA11LEN411A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | RJ3-50V470MF3#-T58 vs 8470LFMAA11LEN411A |
LESRA47M50TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | RJ3-50V470MF3#-T58 vs LESRA47M50TB26.3X11 |