Part Details for RJ3-35V222MJ7#-GAT by ELNA America Inc
Overview of RJ3-35V222MJ7#-GAT by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7062IMSE#WTRPBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062EMSE#PBF | Analog Devices | 100V Dual High-Side MOSFET Gat | |
LTC7062IMSE#WPBF | Analog Devices | 100V Dual High-Side MOSFET Gat |
Part Details for RJ3-35V222MJ7#-GAT
RJ3-35V222MJ7#-GAT CAD Models
RJ3-35V222MJ7#-GAT Part Data Attributes
|
RJ3-35V222MJ7#-GAT
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-35V222MJ7#-GAT
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2110 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ3-35V222MJ7#-GAT
This table gives cross-reference parts and alternative options found for RJ3-35V222MJ7#-GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-35V222MJ7#-GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX222M35V16X31.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RJ3-35V222MJ7#-GAT vs NRSX222M35V16X31.5SPF |
RJ3-35V222MJ7#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RJ3-35V222MJ7#-GAT vs RJ3-35V222MJ7#-S1 |
RJ3-35V222MJ7# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RJ3-35V222MJ7#-GAT vs RJ3-35V222MJ7# |
RJ3-35V222MJ7#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RJ3-35V222MJ7#-GAT vs RJ3-35V222MJ7#-F51 |
NRSX222M35V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RJ3-35V222MJ7#-GAT vs NRSX222M35V16X31.5F3CF |
RJ3-35V222MJ7#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RJ3-35V222MJ7#-GAT vs RJ3-35V222MJ7#-G10 |
RJ3-35V222MJ7#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RJ3-35V222MJ7#-GAT vs RJ3-35V222MJ7#-G9 |
NRSX222M35V16X31.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RJ3-35V222MJ7#-GAT vs NRSX222M35V16X31.5F1F |
NRSX222M35V16X31.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RJ3-35V222MJ7#-GAT vs NRSX222M35V16X31.5SP7.5LSF |
RJ3-35V222MJ7#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | RJ3-35V222MJ7#-GAT vs RJ3-35V222MJ7#-F49 |