Part Details for RJ3-25V331MBX by ELNA America Inc
Overview of RJ3-25V331MBX by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ3-25V331MBX
RJ3-25V331MBX CAD Models
RJ3-25V331MBX Part Data Attributes
|
RJ3-25V331MBX
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-25V331MBX
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V |
Alternate Parts for RJ3-25V331MBX
This table gives cross-reference parts and alternative options found for RJ3-25V331MBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-25V331MBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25JXB330MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | RJ3-25V331MBX vs 25JXB330MKC |
337CKH025MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | RJ3-25V331MBX vs 337CKH025MSA |
337RZS025MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF | Illinois Capacitor Inc | RJ3-25V331MBX vs 337RZS025MCC |
337LSR025MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Illinois Capacitor Inc | RJ3-25V331MBX vs 337LSR025MSA |
337RZS025MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF | Illinois Capacitor Inc | RJ3-25V331MBX vs 337RZS025MSA |
RSL-25V331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | ELNA America Inc | RJ3-25V331MBX vs RSL-25V331M |
EEUFA1E331L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | RJ3-25V331MBX vs EEUFA1E331L |
337LSR025MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Illinois Capacitor Inc | RJ3-25V331MBX vs 337LSR025MCC |
EEUGA1E331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | RJ3-25V331MBX vs EEUGA1E331(B) |
25JXA330MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | RJ3-25V331MBX vs 25JXA330MKC |