Part Details for RJ3-160V330MI5#-G10 by ELNA America Inc
Overview of RJ3-160V330MI5#-G10 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board | |
67273-G10 | Amphenol Communications Solutions | 67273-G10-QKE HEADER |
Part Details for RJ3-160V330MI5#-G10
RJ3-160V330MI5#-G10 CAD Models
RJ3-160V330MI5#-G10 Part Data Attributes
|
RJ3-160V330MI5#-G10
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-160V330MI5#-G10
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7540 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 175 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJ3-160V330MI5#-G10
This table gives cross-reference parts and alternative options found for RJ3-160V330MI5#-G10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-160V330MI5#-G10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA330M2CSA-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RJ3-160V330MI5#-G10 vs RGA330M2CSA-1320 |
EKME161ETD330MK20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | RJ3-160V330MI5#-G10 vs EKME161ETD330MK20C |
RJ3-160V330MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RJ3-160V330MI5#-G10 vs RJ3-160V330MI5#-G96 |
UPW2C330MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ3-160V330MI5#-G10 vs UPW2C330MHD |
RGA330M2CSC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RJ3-160V330MI5#-G10 vs RGA330M2CSC-1320P |
RGA330M2CCC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RJ3-160V330MI5#-G10 vs RGA330M2CCC-1320P |
RGA330M2CBC-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RJ3-160V330MI5#-G10 vs RGA330M2CBC-1320B |
RJ3-160V330MI5#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RJ3-160V330MI5#-G10 vs RJ3-160V330MI5#-G60 |
R0081160333M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | TDK Epcos | RJ3-160V330MI5#-G10 vs R0081160333M |
EKME161ETE330MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | RJ3-160V330MI5#-G10 vs EKME161ETE330MK20S |