Part Details for RJ3-100V101MI5#-G96 by ELNA America Inc
Overview of RJ3-100V101MI5#-G96 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ3-100V101MI5#-G96
RJ3-100V101MI5#-G96 CAD Models
RJ3-100V101MI5#-G96 Part Data Attributes
|
RJ3-100V101MI5#-G96
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-100V101MI5#-G96
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1330 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 585 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJ3-100V101MI5#-G96
This table gives cross-reference parts and alternative options found for RJ3-100V101MI5#-G96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-100V101MI5#-G96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME101ETE101MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | RJ3-100V101MI5#-G96 vs EKME101ETE101MK20S |
NRSZ101M100V12.5X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RJ3-100V101MI5#-G96 vs NRSZ101M100V12.5X20TBNF |
UPS2A101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RJ3-100V101MI5#-G96 vs UPS2A101MHD1CV |
B41858C9107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | RJ3-100V101MI5#-G96 vs B41858C9107M001 |
RJ3-100V101MI5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | RJ3-100V101MI5#-G96 vs RJ3-100V101MI5#-S1 |
8101MAMAB20LFN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RJ3-100V101MI5#-G96 vs 8101MAMAB20LFN0C |
8101MAMAB20LF040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RJ3-100V101MI5#-G96 vs 8101MAMAB20LF040 |
EKME101ETE101MK20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | RJ3-100V101MI5#-G96 vs EKME101ETE101MK20D |
NRWA101M100V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJ3-100V101MI5#-G96 vs NRWA101M100V12.5X20TB15MMPF |
8101MAMAB20LF070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | RJ3-100V101MI5#-G96 vs 8101MAMAB20LF070 |