Part Details for RJ2512FRE07590KL by YAGEO Corporation
Overview of RJ2512FRE07590KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ2512FRE07590KL
RJ2512FRE07590KL CAD Models
RJ2512FRE07590KL Part Data Attributes
|
RJ2512FRE07590KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ2512FRE07590KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.75W, 590000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ2512FRE07590KL
This table gives cross-reference parts and alternative options found for RJ2512FRE07590KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ2512FRE07590KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ2512FKE07590K | Fixed Resistor, Thin Film, 0.75W, 590000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ2512FRE07590KL vs RJ2512FKE07590K |
9T251J125903FBPF5 | Fixed Resistor, Thin Film, 0.75W, 590000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RJ2512FRE07590KL vs 9T251J125903FBPF5 |
239041885904L | Fixed Resistor, Thin Film, 0.75W, 590000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ2512FRE07590KL vs 239041885904L |