There are no models available for this part yet.
Overview of RJ24FW501 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RJ24FW501 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH6063
|
Newark | Trimmer - 3/8In Sq Mt Cermet Mil-Spec Rohs Compliant: No |Bourns RJ24FW501 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.1500 | Buy Now | |
DISTI #
04F4789
|
Newark | Pot, Trimmer, 500Ohm, 25Turn, Panel, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rj24 Series, Msl:- Rohs Compliant: No |Bourns RJ24FW501 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2400 | Buy Now | |
DISTI #
RJ24FW501
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ24FW501) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.9750 / $3.3796 | Buy Now | |
Bristol Electronics | 22 |
|
RFQ | ||||
DISTI #
RJ24FW501
|
TTI | Trimmer Resistors - Through Hole 500ohm 3/8" 10% MultiTurn Cermet Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 335 In Stock |
|
$3.7800 | Buy Now | |
DISTI #
RJ24FW501
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 Ohm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: RJ24FW501) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134600877695
|
Chip1Stop | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Not Compliant | 6 |
|
$3.7835 | Buy Now |
CAD Models for RJ24FW501 by Bourns Inc
Part Data Attributes for RJ24FW501 by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount, 3819
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Trimmer Pot
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
6.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
10.03 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.83 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
MIL-PRF-22097
|
Resistance
|
500 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|