-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F4792
|
Newark | Trimmer Potentiometer, 10Kohm 25Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:500Mw Rohs Compliant: No |Bourns RJ24FW103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$3.9300 / $6.4600 | Buy Now |
DISTI #
84AC2538
|
Newark | Trimmer - 3/8In Sq Mt Cermet Mil-Spec Rohs Compliant: No |Bourns RJ24FW103 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.2600 | Buy Now |
DISTI #
04F4792
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 04F4792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 183 Partner Stock |
|
$4.3500 / $6.4600 | Buy Now |
DISTI #
RJ24FW103
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ24FW103) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.9750 / $3.3796 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 200V, 10±%, 100ppm | 24 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 200V, 10±%, 100ppm | 7 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 200V, 10±%, 100ppm | 1 |
|
$6.3141 | Buy Now |
DISTI #
RJ24FW103
|
TTI | Trimmer Resistors - Through Hole 3/8" SQ 10K 3/8" 10% MultiTurn Cermet Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 5925 In Stock |
|
$3.9300 / $6.4600 | Buy Now |
DISTI #
RJ24FW103
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: RJ24FW103) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJ24FW103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ24FW103
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |