Part Details for RJ24FP203 by Bourns Inc
Overview of RJ24FP203 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RJ24FP203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2392
|
Newark | Trimmer - 3/8In Sq Mt Cermet Mil-Spec |Bourns RJ24FP203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $6.3300 | Buy Now |
DISTI #
04B2031
|
Newark | Res, cermet,20Kohms,10+/-% Tol,-100,100Ppm-Tc,3938-Case |Bourns RJ24FP203 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.2400 | Buy Now |
DISTI #
RJ24FP203
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJ24FP203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 200 |
|
$2.6430 / $2.8001 | Buy Now |
|
Onlinecomponents.com | Trimmer - Cermet - 0.5W - 20kohm - 10% - ±100ppm/°C - 25 Turn(s) - 3819 |
3 In Stock |
|
$3.2000 / $6.7400 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20K Ohm, 200V, 10±%, 100ppm | 291 |
|
$3.8610 / $7.0200 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20K Ohm, 200V, 10±%, 100ppm | 9 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
RJ24FP203
|
TTI | Trimmer Resistors - Through Hole 20K 10% 3/8" SQ MT CERMET MI Min Qty: 200 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$2.9800 | Buy Now |
DISTI #
RJ24FP203
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: RJ24FP203) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Trimmer - Cermet - 0.5W - 20kohm - 10% - ±100ppm/°C - 25 Turn(s) - 3819 |
3 In Stock |
|
$3.2000 / $6.7400 | Buy Now |
Part Details for RJ24FP203
RJ24FP203 CAD Models
RJ24FP203 Part Data Attributes
|
RJ24FP203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ24FP203
Bourns Inc
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 10.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |