RJ24/RJR24FX105P
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819

Overview of RJ24/RJR24FX105P by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FRJ2411 Amphenol Communications Solutions Modular Jacks, Input Output Connectors RJ45 Grey Dust Cover
FRJ2411T Amphenol Communications Solutions Modular Jacks, Input Output Connectors RJ45 Grey Dust Cover

CAD Models for RJ24/RJR24FX105P by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJ24/RJR24FX105P by Bourns Inc

RJ24/RJR24FX105P
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Construction
Sealed
Lead Diameter
0.51 mm
Lead Length
6.4 mm
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
10.03 mm
Package Length
9.53 mm
Package Style
PCB Mount
Package Width
4.83 mm
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-R-22097; MIL-R-39035
Resistance
1000000 Ω
Resistor Type
TRIMMER
Rotational Angle
9000 deg
Size Code
3819
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Tolerance
10%
Want to compare parts?
  1. RJ24/RJR24FX105P
    Bourns Inc
    Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 3819
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ24/RJR24FX105P by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ24/RJR24FX105P by Bourns Inc

Select Manufacturer
Which Manufacturer of RJ24/RJR24FX105P would you like to use for your alert(s)?
  • Please alert me when RJ24/RJR24FX105P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ24/RJR24FX105P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ24/RJR24FX105P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ24/RJR24FX105P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ24/RJR24FX105P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ24/RJR24FX105P by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: