Part Details for RJ2010FRE0768R by YAGEO Corporation
Overview of RJ2010FRE0768R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for RJ2010FRE0768R
RJ2010FRE0768R CAD Models
RJ2010FRE0768R Part Data Attributes
|
RJ2010FRE0768R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ2010FRE0768R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.5W, 68ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ2010FRE0768R
This table gives cross-reference parts and alternative options found for RJ2010FRE0768R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ2010FRE0768R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T201J1268R0FBPF5 | Fixed Resistor, Thin Film, 0.5W, 68ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RJ2010FRE0768R vs 9T201J1268R0FBPF5 |
239041586809 | Fixed Resistor, Thin Film, 0.5W, 68ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RJ2010FRE0768R vs 239041586809 |
RJ2010FRE0768RL | Fixed Resistor, Thin Film, 0.5W, 68ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RJ2010FRE0768R vs RJ2010FRE0768RL |
RJ2010FKE0768R | Fixed Resistor, Thin Film, 0.5W, 68ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | YAGEO Corporation | RJ2010FRE0768R vs RJ2010FKE0768R |