Part Details for RJ1S-CL-D12 by IDEC Corporation
Overview of RJ1S-CL-D12 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ1S-CL-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K1048
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 12A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:Rj Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-CL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$8.9200 / $11.9100 | Buy Now |
DISTI #
52AJ5845
|
Newark | Power Relay, Spdt, 12Vdc, 12A, Socket Rohs Compliant: Yes |Idec RJ1S-CL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $5.2800 | Buy Now |
DISTI #
1885-1298-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 12V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
10 In Stock |
|
$6.5468 / $11.2200 | Buy Now |
DISTI #
199-RJ1SCLD12
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 12A 12VDC RoHS: Compliant | 80 |
|
$6.5400 / $10.9900 | Buy Now |
DISTI #
70172780
|
RS | Relay, E-Mech, SPDT, Ctrl-V 12DC, 12A, 250VAC, Socket Mount, Blade ,LED, RJ Series | IDEC Corporation RJ1S-CL-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$9.1600 / $11.4400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay RoHS: Compliant |
163 In Stock |
|
$6.3200 / $10.1300 | Buy Now |
DISTI #
000000000003414583
|
Sager | General Purpose Relays Relay Plug-In SPDT 12A 12VDC Min Qty: 1 | 0 |
|
$6.4200 / $8.4100 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 271Ohm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay RoHS: Compliant |
163 In Stock |
|
$6.3200 / $10.1300 | Buy Now |
|
Neutron USA | Relay, E-Mech, SPDT, Ctrl-V 12DC, 12A, 250VAC, Socket Mount,Blade ,LED,RJ Series | 50 |
|
$63.8000 | Buy Now |