Part Details for RJ1220FR024CS by Samsung Electro-Mechanics
Overview of RJ1220FR024CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ1220FR024CS
RJ1220FR024CS CAD Models
RJ1220FR024CS Part Data Attributes
|
RJ1220FR024CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RJ1220FR024CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.024ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0508, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.024 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |