Part Details for RJ1210FRE1036R5 by YAGEO Corporation
Overview of RJ1210FRE1036R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ1210FRE1036R5
RJ1210FRE1036R5 CAD Models
RJ1210FRE1036R5 Part Data Attributes
|
RJ1210FRE1036R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ1210FRE1036R5
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ1210FRE1036R5
This table gives cross-reference parts and alternative options found for RJ1210FRE1036R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ1210FRE1036R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239041203659L | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1210FRE1036R5 vs 239041203659L |
239041283659 | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1210FRE1036R5 vs 239041283659 |
RJ1210FRE0736R5 | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1210FRE1036R5 vs RJ1210FRE0736R5 |
9T121J3A36R5FBPFT | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1210, | YAGEO Corporation | RJ1210FRE1036R5 vs 9T121J3A36R5FBPFT |
RJ1210FRE0736R5L | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1210FRE1036R5 vs RJ1210FRE0736R5L |
RJ1210FRE1336R5 | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1210FRE1036R5 vs RJ1210FRE1336R5 |