Part Details for RJ1206FRE13383KL by YAGEO Corporation
Overview of RJ1206FRE13383KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ1206FRE13383KL
RJ1206FRE13383KL CAD Models
RJ1206FRE13383KL Part Data Attributes
|
RJ1206FRE13383KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ1206FRE13383KL
YAGEO Corporation
Fixed Resistor, Metal Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ1206FRE13383KL
This table gives cross-reference parts and alternative options found for RJ1206FRE13383KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ1206FRE13383KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ1206FRE10383KL | Fixed Resistor, Metal Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE13383KL vs RJ1206FRE10383KL |
RN73S2BTTE3833F50 | Fixed Resistor, Metal Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RJ1206FRE13383KL vs RN73S2BTTE3833F50 |
RN73S2BLTD3833F50 | Fixed Resistor, Metal Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RJ1206FRE13383KL vs RN73S2BLTD3833F50 |