Part Details for RJ1206FRE071K27L by YAGEO Corporation
Overview of RJ1206FRE071K27L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ1206FRE071K27L
RJ1206FRE071K27L CAD Models
RJ1206FRE071K27L Part Data Attributes
|
RJ1206FRE071K27L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ1206FRE071K27L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ1206FRE071K27L
This table gives cross-reference parts and alternative options found for RJ1206FRE071K27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ1206FRE071K27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ1206FRE071K27 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE071K27L vs RJ1206FRE071K27 |
239045181272L | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE071K27L vs 239045181272L |
9T120J2A1271FBPFT | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE071K27L vs 9T120J2A1271FBPFT |
239045181272 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE071K27L vs 239045181272 |
9T120J2A1271FBPF3 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE071K27L vs 9T120J2A1271FBPF3 |
TC0650F1271CE | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE071K27L vs TC0650F1271CE |
TC0650F1271T5E | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE071K27L vs TC0650F1271T5E |
RJ1206FRE101K27 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE071K27L vs RJ1206FRE101K27 |
239043181272 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE071K27L vs 239043181272 |
239041181272 | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE071K27L vs 239041181272 |