Part Details for RJ1206FRE0711KL by YAGEO Corporation
Overview of RJ1206FRE0711KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ1206FRE0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ1206FRE0711KL
|
Avnet Abacus | 10.04.2013 JW Obsolete please offer RE1206FRE0711KL (Alt: RJ1206FRE0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for RJ1206FRE0711KL
RJ1206FRE0711KL CAD Models
RJ1206FRE0711KL Part Data Attributes
|
RJ1206FRE0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ1206FRE0711KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RJ1206FRE0711KL
This table gives cross-reference parts and alternative options found for RJ1206FRE0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ1206FRE0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC5011K+/-1% | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RJ1206FRE0711KL vs PRC1206TTC5011K+/-1% |
RJ1206FRE0711K | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711KL vs RJ1206FRE0711K |
239045181103L | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711KL vs 239045181103L |
239043181103L | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE0711KL vs 239043181103L |
RJ1206FRE1011K | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711KL vs RJ1206FRE1011K |
9T120J2A1102FBPF4 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE0711KL vs 9T120J2A1102FBPF4 |
9T120J2A1102FBPF3 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE0711KL vs 9T120J2A1102FBPF3 |
239041181103L | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ1206FRE0711KL vs 239041181103L |
TC0650F1102BE | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Uniohm Corp | RJ1206FRE0711KL vs TC0650F1102BE |
9T120J2A1102FBPFT | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RJ1206FRE0711KL vs 9T120J2A1102FBPFT |