Part Details for RJ0805FRE132R15 by YAGEO Corporation
Overview of RJ0805FRE132R15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ0805FRE132R15
RJ0805FRE132R15 CAD Models
RJ0805FRE132R15 Part Data Attributes
|
RJ0805FRE132R15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ0805FRE132R15
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2.15ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RJ0805FRE132R15
This table gives cross-reference parts and alternative options found for RJ0805FRE132R15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0805FRE132R15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC502.15R+/-1% | Fixed Resistor, Thin Film, 0.1W, 2.15ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RJ0805FRE132R15 vs PRC0805TC502.15R+/-1% |
RJ0805FRE072R15L | Fixed Resistor, Thin Film, 0.1W, 2.15ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RJ0805FRE132R15 vs RJ0805FRE072R15L |
RJ0805FRE132R15L | Fixed Resistor, Thin Film, 0.1W, 2.15ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RJ0805FRE132R15 vs RJ0805FRE132R15L |
PRC0805TTC502.15R+/-1% | Fixed Resistor, Thin Film, 0.1W, 2.15ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RJ0805FRE132R15 vs PRC0805TTC502.15R+/-1% |