Part Details for RJ0805FRE0788R7L by YAGEO Corporation
Overview of RJ0805FRE0788R7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ0805FRE0788R7L
RJ0805FRE0788R7L CAD Models
RJ0805FRE0788R7L Part Data Attributes
|
RJ0805FRE0788R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ0805FRE0788R7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RJ0805FRE0788R7L
This table gives cross-reference parts and alternative options found for RJ0805FRE0788R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0805FRE0788R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC5088.7R+/-1% | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RJ0805FRE0788R7L vs PRC0805TTC5088.7R+/-1% |
PRC0805TC5088.7R+/-1% | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RJ0805FRE0788R7L vs PRC0805TC5088.7R+/-1% |
239042188879L | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RJ0805FRE0788R7L vs 239042188879L |
BLU0805A-88R7-FT50 | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RJ0805FRE0788R7L vs BLU0805A-88R7-FT50 |
BLU0805A-88R7-FB50 | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RJ0805FRE0788R7L vs BLU0805A-88R7-FB50 |
BLU0805A-88R7-FB50W | Fixed Resistor, Thin Film, 0.125W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | RJ0805FRE0788R7L vs BLU0805A-88R7-FB50W |
RJ0805FRE1388R7 | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0805FRE0788R7L vs RJ0805FRE1388R7 |
239044188879L | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0805FRE0788R7L vs 239044188879L |
239040188879 | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0805FRE0788R7L vs 239040188879 |
RJ0805FRE0788R7 | Fixed Resistor, Thin Film, 0.1W, 88.7ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0805FRE0788R7L vs RJ0805FRE0788R7 |