Part Details for RJ0603FRE10432K by YAGEO Corporation
Overview of RJ0603FRE10432K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ0603FRE10432K
RJ0603FRE10432K CAD Models
RJ0603FRE10432K Part Data Attributes
|
RJ0603FRE10432K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ0603FRE10432K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RJ | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RJ | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RJ0603FRE10432K
This table gives cross-reference parts and alternative options found for RJ0603FRE10432K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0603FRE10432K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A4323FBAF4 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE10432K vs 9T06031A4323FBAF4 |
9T06031A4323FBHF3 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE10432K vs 9T06031A4323FBHF3 |
9T06031A4323FBAF6 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE10432K vs 9T06031A4323FBAF6 |
239040484324L | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0603FRE10432K vs 239040484324L |
9T06031A4323FBAFP | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE10432K vs 9T06031A4323FBAFP |
TC0350F4323T5E | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Uniohm Corp | RJ0603FRE10432K vs TC0350F4323T5E |
9T060J1A4323FBPF4 | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE10432K vs 9T060J1A4323FBPF4 |
9T06031A4323FBPF7 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE10432K vs 9T06031A4323FBPF7 |
9T06031A4323FBHF6 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RJ0603FRE10432K vs 9T06031A4323FBHF6 |
239044484324 | Fixed Resistor, Thin Film, 0.0625W, 432000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RJ0603FRE10432K vs 239044484324 |