RJ0603FRE10133K
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RJ0603FRE10133K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

CAD Models for RJ0603FRE10133K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJ0603FRE10133K by YAGEO Corporation

RJ0603FRE10133K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RJ
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
133000 Ω
Resistor Type
FIXED RESISTOR
Series
RJ
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RJ0603FRE10133K
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RJ0603FRE10133K

This table gives cross-reference parts and alternative options found for RJ0603FRE10133K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ0603FRE10133K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0350F1333CE Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Uniohm Corp RJ0603FRE10133K vs TC0350F1333CE
9T06031A1333FBAF7 Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RJ0603FRE10133K vs 9T06031A1333FBAF7
TC0350F1333BE Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Uniohm Corp RJ0603FRE10133K vs TC0350F1333BE
239044481334L Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RJ0603FRE10133K vs 239044481334L
9T06031A1333FBAF5 Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RJ0603FRE10133K vs 9T06031A1333FBAF5
9T06031A1333FBAF3 Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RJ0603FRE10133K vs 9T06031A1333FBAF3
9T06031A1333FBHFT Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation RJ0603FRE10133K vs 9T06031A1333FBHFT
9T060J1A1333FBPFT Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RJ0603FRE10133K vs 9T060J1A1333FBPFT
9T06031A1333FBAFT Fixed Resistor, Thin Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RJ0603FRE10133K vs 9T06031A1333FBAFT
239042481334L Fixed Resistor, Thin Film, 0.0625W, 133000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RJ0603FRE10133K vs 239042481334L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ0603FRE10133K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ0603FRE10133K by YAGEO Corporation

  • Please alert me when RJ0603FRE10133K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ0603FRE10133K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ0603FRE10133K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ0603FRE10133K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ0603FRE10133K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ0603FRE10133K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: