Part Details for RJ-6S500KOHM(504) by Nidec Copal Electronics Corporation
Overview of RJ-6S500KOHM(504) by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ-6S500KOHM(504)
RJ-6S500KOHM(504) CAD Models
RJ-6S500KOHM(504) Part Data Attributes
|
RJ-6S500KOHM(504)
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ-6S500KOHM(504)
Nidec Copal Electronics Corporation
Potentiometer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.4 mm | |
Lead Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.7 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 6.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 230 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |