Part Details for RIF-1-RSC-LDP-24DC/2X21MS by Phoenix Contact
Overview of RIF-1-RSC-LDP-24DC/2X21MS by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV61224DCKR | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TLV61224DCKT | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TS5A4624DCKR | Texas Instruments | 1-Ohm SPDT Analog Switch 5-V/3.3-V Single-Channel 2:1 Multiplexer/Demultiplexer 6-SC70 -40 to 85 |
Price & Stock for RIF-1-RSC-LDP-24DC/2X21MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - relay retaining bracket - and power contact relay with test button - integrated status LED - and freewheeling diode. Contact type: 2 changeover contacts. Input voltage: 24 V DC RoHS: Compliant | 60 Factory Stock |
|
$11.8700 / $15.0700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$16.0000 | Buy Now | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - relay retaining bracket - and power contact relay with test button - integrated status LED - and freewheeling diode. Contact type: 2 changeover contacts. Input voltage: 24 V DC RoHS: Compliant | 60 Factory Stock |
|
$11.8700 / $15.0700 | Buy Now |
Part Details for RIF-1-RSC-LDP-24DC/2X21MS
RIF-1-RSC-LDP-24DC/2X21MS CAD Models
RIF-1-RSC-LDP-24DC/2X21MS Part Data Attributes
|
RIF-1-RSC-LDP-24DC/2X21MS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RIF-1-RSC-LDP-24DC/2X21MS
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |