Part Details for RIAN16TTEB3901CT by KOA Speer Electronics Inc
Overview of RIAN16TTEB3901CT by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RIAN16TTEB3901CT
RIAN16TTEB3901CT CAD Models
RIAN16TTEB3901CT Part Data Attributes
|
RIAN16TTEB3901CT
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIAN16TTEB3901CT
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
First Element Resistance | 3900 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.91 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3900 Ω | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.25% |
Alternate Parts for RIAN16TTEB3901CT
This table gives cross-reference parts and alternative options found for RIAN16TTEB3901CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIAN16TTEB3901CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIAN16LTE3901CTFT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16LTE3901CTFT |
RIAN16LTEB3901CTGE | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16LTEB3901CTGE |
RIAN16TTEB3901CTFE | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16TTEB3901CTFE |
RIAN16LTE3901CTCT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16LTE3901CTCT |
RIAN16TTEB3901CTBY | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16TTEB3901CTBY |
RIAN16LTEB3901CTFY | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16LTEB3901CTFY |
RIAN16LTE3901CTAT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16LTE3901CTAT |
RIAN16TTE3901CTGE | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16TTE3901CTGE |
RIAN16LTE3901CTBE | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16LTE3901CTBE |
RIAN16TTE3901CTAT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16TTEB3901CT vs RIAN16TTE3901CTAT |