Part Details for RIAN16LTEB3901CTGE by KOA Speer Electronics Inc
Overview of RIAN16LTEB3901CTGE by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RIAN16LTEB3901CTGE
RIAN16LTEB3901CTGE CAD Models
RIAN16LTEB3901CTGE Part Data Attributes
|
RIAN16LTEB3901CTGE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RIAN16LTEB3901CTGE
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.8 W | |
Resistance | 3900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RIAN16LTEB3901CTGE
This table gives cross-reference parts and alternative options found for RIAN16LTEB3901CTGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIAN16LTEB3901CTGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIAN16LTE3901CTFT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16LTE3901CTFT |
RIAN16TTEB3901CTFE | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16TTEB3901CTFE |
RIAN16LTE3901CTCT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16LTE3901CTCT |
RIAN16TTEB3901CTBY | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16TTEB3901CTBY |
RIAN16LTEB3901CTFY | Array/Network Resistor, Isolated, Thin Film, 0.8W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16LTEB3901CTFY |
RIAN16LTE3901CTAT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16LTE3901CTAT |
RIAN16TTE3901CTGE | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16TTE3901CTGE |
RIAN16LTE3901CTBE | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16LTE3901CTBE |
RIAN16TTE3901CTAT | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16TTE3901CTAT |
RIAN16TTE3901CTCY | Array/Network Resistor, Isolated, Thin Film, 0.05W, 3900ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 3915, | KOA Speer Electronics Inc | RIAN16LTEB3901CTGE vs RIAN16TTE3901CTCY |