RI-TRP-R9VS-30
Texas Instruments
Description: SPECIALTY TELECOM CIRCUIT, ROHS COMPLIANT

Overview of RI-TRP-R9VS-30 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RI-TRP-R9VS-30 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Telecom Circuit, 1-Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 5100
  • 1 $12.9600
  • 25 $12.7000
  • 100 $12.1800
  • 500 $11.6600
  • 1,000 $11.0100
$11.0100 / $12.9600 Buy Now

CAD Models for RI-TRP-R9VS-30 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RI-TRP-R9VS-30 by Texas Instruments

RI-TRP-R9VS-30
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RI-TRP-R9VS-30
    Texas Instruments
    SPECIALTY TELECOM CIRCUIT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RI-TRP-R9VS-30 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RI-TRP-R9VS-30 by Texas Instruments

Select Manufacturer
Which Manufacturer of RI-TRP-R9VS-30 would you like to use for your alert(s)?
  • Please alert me when RI-TRP-R9VS-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RI-TRP-R9VS-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RI-TRP-R9VS-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RI-TRP-R9VS-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RI-TRP-R9VS-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RI-TRP-R9VS-30 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: