-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5288
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite & Laboratory, Input Ratio:1:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RHV3-2424S/R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 / $29.2900 | Buy Now |
DISTI #
945-RHV3-2424S/R20-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
61 In Stock |
|
$18.2957 / $22.6800 | Buy Now |
DISTI #
919-RHV3-2424S/R20
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 24Vi 24Vo 125mA Unreg RoHS: Compliant | 1165 |
|
$18.9500 / $22.6800 | Buy Now |
DISTI #
71886648
|
RS | DC-DC Converter, Encapsulated, SIP, 3W,24V@125mA, Single Output, RHV3 Series | RECOM Power Inc. RHV3-2424S/R20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$20.6200 / $22.9100 | Buy Now |
|
Future Electronics | 3W DC/DC-Converter ECONOLINE SIP16 20kV unreg RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$18.5800 / $19.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 4-Pin SIP Module Tube RoHS: Compliant |
750 In Stock |
|
$15.6000 / $17.3100 | Buy Now |
DISTI #
69089621
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2321 | Americas - 750 |
|
$19.0269 / $20.6317 | Buy Now |
DISTI #
69064588
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 2 |
|
$19.7500 | Buy Now |
DISTI #
RHV3-2424S/R20
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$18.1600 / $20.9400 | Buy Now |
DISTI #
000000000006077984
|
Sager | Isolated DC/DC Converters - Through Hole 3W 24Vi 24Vo 125mA Unreg Min Qty: 1 | 148 |
|
$17.2400 / $17.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHV3-2424S/R20
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RHV3-2424S/R20
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 61010-1 | |
Seated Height-Max | 17.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 15 mm |