-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHS7G2A102J0K1H01B-ND
|
DigiKey | CAP CER 1000PF 100V CCG RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4349 | Buy Now |
DISTI #
RHS7G2A102J0K1H01B
|
Avnet Americas | Cap Ceramic Multi-layer 0.001uF 100VDC CCG 5% Radial Bulk - Bulk (Alt: RHS7G2A102J0K1H01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
81-RHS7G2A102J0K1H1B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2940 | Buy Now |
DISTI #
C1S521302131242
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 500 |
|
$0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHS7G2A102J0K1H01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS7G2A102J0K1H01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e2 | |
Length | 3.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | CCG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for RHS7G2A102J0K1H01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS7G2A102J0K1H01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS7G2A102J0M2H01A | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | RHS7G2A102J0K1H01B vs RHS7G2A102J0M2H01A |