Part Details for RHS1210K1693DTL by Fenghua (HK) Electronics Ltd
Overview of RHS1210K1693DTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHS1210K1693DTL
RHS1210K1693DTL CAD Models
RHS1210K1693DTL Part Data Attributes
|
RHS1210K1693DTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS1210K1693DTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RHS1210K1693DTL
This table gives cross-reference parts and alternative options found for RHS1210K1693DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS1210K1693DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC1210K1693DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHS1210K1693DTL vs RHC1210K1693DBG |
RHC1210K1693DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHS1210K1693DTL vs RHC1210K1693DBL |
WCR1210LF1693-D-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | TT Electronics Resistors | RHS1210K1693DTL vs WCR1210LF1693-D-E-LT |
RHS1210K1693DB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHS1210K1693DTL vs RHS1210K1693DB |
RHC1210K1693DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHS1210K1693DTL vs RHC1210K1693DCL |
RM13DL1693 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 169000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RHS1210K1693DTL vs RM13DL1693 |
RM13DLN1693 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 169000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RHS1210K1693DTL vs RM13DLN1693 |
WCR12101693-D-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | TT Electronics Resistors | RHS1210K1693DTL vs WCR12101693-D-E-LT |
RHS1210K1693DCL | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHS1210K1693DTL vs RHS1210K1693DCL |
RHC1210K1693DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RHS1210K1693DTL vs RHC1210K1693DTL |