Part Details for RHS10K2553DB by Fenghua (HK) Electronics Ltd
Overview of RHS10K2553DB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHS10K2553DB
RHS10K2553DB CAD Models
RHS10K2553DB Part Data Attributes
|
RHS10K2553DB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS10K2553DB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RHS10K2553DB
This table gives cross-reference parts and alternative options found for RHS10K2553DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS10K2553DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS10K2553DCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2553DB vs RHS10K2553DCG |
RHS10K2553DCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2553DB vs RHS10K2553DCL |
CR20255KD004 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010 | Compostar Technology Co Ltd | RHS10K2553DB vs CR20255KD004 |
RHS10K2553DBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2553DB vs RHS10K2553DBL |
RHS10K2553DTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2553DB vs RHS10K2553DTG |
RHS10K2553DTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2553DB vs RHS10K2553DTL |
RHS10K2553DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2553DB vs RHS10K2553DT |