Part Details for RHS10K2552FTL by Fenghua (HK) Electronics Ltd
Overview of RHS10K2552FTL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHS10K2552FTL
RHS10K2552FTL CAD Models
RHS10K2552FTL Part Data Attributes
|
RHS10K2552FTL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS10K2552FTL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHS10K2552FTL
This table gives cross-reference parts and alternative options found for RHS10K2552FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS10K2552FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS10K2552FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2552FTL vs RHS10K2552FBG |
RC500C2552FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Jaro Components Inc | RHS10K2552FTL vs RC500C2552FT-P |
RC500C2552FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Jaro Components Inc | RHS10K2552FTL vs RC500C2552FT |
RHS10K2552FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2552FTL vs RHS10K2552FC |
RHS10K2552FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RHS10K2552FTL vs RHS10K2552FCG |
RMC20103/4W2552F | RES,SMT,THICK FILM,25.5K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | TY-OHM Electronic Works Co Ltd | RHS10K2552FTL vs RMC20103/4W2552F |
RMH20F2552CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 25500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cal-Chip Electronics | RHS10K2552FTL vs RMH20F2552CT |