Part Details for RHS06C3651DB by Fenghua (HK) Electronics Ltd
Overview of RHS06C3651DB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHS06C3651DB
RHS06C3651DB CAD Models
RHS06C3651DB Part Data Attributes
|
RHS06C3651DB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHS06C3651DB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RHS06C3651DB
This table gives cross-reference parts and alternative options found for RHS06C3651DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS06C3651DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC315C3651DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | RHS06C3651DB vs RC315C3651DT-P |
RHS06C3651DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RHS06C3651DB vs RHS06C3651DBL |
RHS06C3651DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RHS06C3651DB vs RHS06C3651DCL |
RC315T3651DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | RHS06C3651DB vs RC315T3651DT-P |
FCR06DT-3651P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RHS06C3651DB vs FCR06DT-3651P |
RC315T3651DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | RHS06C3651DB vs RC315T3651DT |
FCR06DW-3651P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RHS06C3651DB vs FCR06DW-3651P |
RGC1/8C3651DBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RHS06C3651DB vs RGC1/8C3651DBA |
RHS06C3651DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RHS06C3651DB vs RHS06C3651DC |
RC315C3651DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3650ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | RHS06C3651DB vs RC315C3651DT |