RHS05C6041DBG
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of RHS05C6041DBG by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RHS05C6041DBG by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHS05C6041DBG by Fenghua (HK) Electronics Ltd

RHS05C6041DBG
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
6040 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RHS05C6041DBG
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for RHS05C6041DBG

This table gives cross-reference parts and alternative options found for RHS05C6041DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHS05C6041DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC210C6041DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Jaro Components Inc RHS05C6041DBG vs RC210C6041DT
FCR05DT6041P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RHS05C6041DBG vs FCR05DT6041P
FCF05DB-6041P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RHS05C6041DBG vs FCF05DB-6041P
RBS10DBS6041 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RHS05C6041DBG vs RBS10DBS6041
RHS05C6041DTG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RHS05C6041DBG vs RHS05C6041DTG
RHS05C6041DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RHS05C6041DBG vs RHS05C6041DTL
FCR05DW6041P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RHS05C6041DBG vs FCR05DW6041P
RHS05C6041DCG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RHS05C6041DBG vs RHS05C6041DCG
RHS05C6041DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Fenghua (HK) Electronics Ltd RHS05C6041DBG vs RHS05C6041DB
FCR05DS6041P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RHS05C6041DBG vs FCR05DS6041P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHS05C6041DBG by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHS05C6041DBG by Fenghua (HK) Electronics Ltd

  • Please alert me when RHS05C6041DBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHS05C6041DBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHS05C6041DBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHS05C6041DBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHS05C6041DBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHS05C6041DBG by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: