-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50A, 600V, Hyperfast Diode, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4013
|
Newark | Rectifier, Fast, 50A, 600V, To-247, Repetitive Peak Reverse Voltage:600V, Average Forward Current:50A, Diode Configuration:Single, Forward Voltage Max:2.1V, Reverse Recovery Time:50Ns, Forward Surge Current:500A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi RHRG5060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RHRG5060-ND
|
DigiKey | DIODE GEN PURP 600V 50A TO247-2 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2453 In Stock |
|
$1.7648 / $4.9000 | Buy Now |
DISTI #
RHRG5060
|
Avnet Americas | Diode Switching 600V 50A 2-Pin(2+Tab) TO-247 Rail - Rail/Tube (Alt: RHRG5060) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7428 Partner Stock |
|
RFQ | |
DISTI #
73928713
|
RS | Diode, hyperfast, 50A, 600V, low stored charge, soft recovery, TO-247, VF 2.1V | ON Semiconductor RHRG5060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 | RFQ |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, TO-247VAR | 192 |
|
$2.5715 / $4.1700 | Buy Now |
|
Rochester Electronics | RHRG5060 - Rectifier Diode, Avalanche, 1 Phase, 50A, 600V V(RRM), TO-247 RoHS: Compliant Status: Active Min Qty: 1 | 7428 |
|
$1.8400 / $2.1600 | Buy Now |
|
Ameya Holding Limited | RHRG5060 50 A 600 V 45 ns Through Hole Hyperfast Diode - TO-247-2 | 719 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-247 | 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRG5060
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRG5060
onsemi
50A, 600V, Hyperfast Diode, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |