-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 50A, 1.67V, TO-247 (2-lead) Hyperfast Rectifier, TO-247 2L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1449
|
Newark | 600V, 50A, 1.67V, To-247 (2-Lead)Hyperfast Rectifier/ Tube Rohs Compliant: Yes |Onsemi RHRG5060-F085 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.2500 | Buy Now |
DISTI #
RHRG5060-F085-ND
|
DigiKey | DIODE GEN PURP 600V 50A TO247-2 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
286 In Stock |
|
$3.0887 / $6.3400 | Buy Now |
DISTI #
RHRG5060-F085
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 50 A, Single, 2.1 V, 45 ns, 150 A, TO-247, 2 Pins - Rail/Tube (Alt: RHRG5060-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.9395 / $3.5085 | Buy Now |
DISTI #
512-RHRG5060_F085
|
Mouser Electronics | Small Signal Switching Diodes 600V, 50A, 1.67V, TO-247 (2-lead)Hyperfast Rectifier RoHS: Compliant | 567 |
|
$3.3900 / $6.3400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon Nitride, TO-247AB RoHS: Compliant | 0 |
|
$2.9400 / $6.1400 | Buy Now |
DISTI #
RHRG5060-F085
|
Avnet Silica | Fast / Ultrafast Diode, 600 V, 50 A, Single, 2.1 V, 45 ns, 150 A, TO-247, 2 Pins (Alt: RHRG5060-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RHRG5060-F085
|
EBV Elektronik | Fast / Ultrafast Diode, 600 V, 50 A, Single, 2.1 V, 45 ns, 150 A, TO-247, 2 Pins (Alt: RHRG5060-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
RHRG5060-F085
|
EBV Elektronik | Fast / Ultrafast Diode, 600 V, 50 A, Single, 2.1 V, 45 ns, 150 A, TO-247, 2 Pins (Alt: RHRG5060-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Independent Type 50A 1.67V50A 600V TO-247 Diodes - General Purpose ROHS | 1 |
|
$2.8505 / $3.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHRG5060-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
RHRG5060-F085
onsemi
600V, 50A, 1.67V, TO-247 (2-lead) Hyperfast Rectifier, TO-247 2L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 2L | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON NITRIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RHRG5060-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRG5060-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHRG5060_F085 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon | onsemi | RHRG5060-F085 vs RHRG5060_F085 |