RHRD460CCS9A
Description: 4A, 600V, SILICON, RECTIFIER DIODE, TO-252 VARIANT, 3 PIN

Overview of RHRD460CCS9A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for RHRD460CCS9A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHRD460CCS9A by Intersil Corporation

RHRD460CCS9A
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
HYPERFAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
40 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. RHRD460CCS9A
    Intersil Corporation
    4A, 600V, SILICON, RECTIFIER DIODE, TO-252 VARIANT, 3 PIN
    VS

Alternate Parts for RHRD460CCS9A

This table gives cross-reference parts and alternative options found for RHRD460CCS9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRD460CCS9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHRD460CCS9A Rectifier Diode, Avalanche, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-252AA, TO-252 VARIANT, 3 PIN Fairchild Semiconductor Corporation RHRD460CCS9A vs RHRD460CCS9A
RHRD460CCS Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-252AA, Fairchild Semiconductor Corporation RHRD460CCS9A vs RHRD460CCS
Part Number Description Manufacturer Compare
RHRD460CCS Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-252AA Harris Semiconductor RHRD460CCS9A vs RHRD460CCS
RHRD460CCS Rectifier Diode, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-252AA, Fairchild Semiconductor Corporation RHRD460CCS9A vs RHRD460CCS
RHRD460CCS9A Rectifier Diode, Avalanche, 1 Phase, 2 Element, 4A, 600V V(RRM), Silicon, TO-252AA, TO-252 VARIANT, 3 PIN Fairchild Semiconductor Corporation RHRD460CCS9A vs RHRD460CCS9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHRD460CCS9A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHRD460CCS9A by Intersil Corporation

Select Manufacturer
Which Manufacturer of RHRD460CCS9A would you like to use for your alert(s)?
  • Please alert me when RHRD460CCS9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHRD460CCS9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHRD460CCS9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHRD460CCS9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHRD460CCS9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHRD460CCS9A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: