RHRD4120S96
Description: 4A, 1200V, SILICON, RECTIFIER DIODE, TO-252

Overview of RHRD4120S96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RHRD4120S96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHRD4120S96 by Intersil Corporation

RHRD4120S96
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
HYPER FAST RECOVERY
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
32.5 A
Number of Phases
1
Number of Terminals
2
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Reverse Recovery Time-Max
0.065 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. RHRD4120S96
    Intersil Corporation
    4A, 1200V, SILICON, RECTIFIER DIODE, TO-252
    VS

Alternate Parts for RHRD4120S96

This table gives cross-reference parts and alternative options found for RHRD4120S96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRD4120S96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHRD4120S96 Rectifier Diode, 1 Phase, 4A, 1200V V(RRM), Silicon, TO-252, Harris Semiconductor RHRD4120S96 vs RHRD4120S96
RHRD4120S9A 4A, 1200V, SILICON, RECTIFIER DIODE, TO-252 Intersil Corporation RHRD4120S96 vs RHRD4120S9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHRD4120S96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHRD4120S96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of RHRD4120S96 would you like to use for your alert(s)?
  • Please alert me when RHRD4120S96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHRD4120S96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHRD4120S96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHRD4120S96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHRD4120S96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHRD4120S96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: