Part Details for RHFAC374K1 by STMicroelectronics
Overview of RHFAC374K1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Electronic Manufacturing
Price & Stock for RHFAC374K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7244
|
Newark | D Flip-Flop, Ac Series, 1-Func, 8-Bit, True Output, Cmos, Cdfp20 |Stmicroelectronics RHFAC374K1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$299.8600 / $337.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$241.8000 / $282.8800 | Buy Now |
Part Details for RHFAC374K1
RHFAC374K1 CAD Models
RHFAC374K1 Part Data Attributes
|
RHFAC374K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC374K1
STMicroelectronics
Rad-Hard Octal D-Type Flip-Flop 3-state
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
Length | 12.955 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.115 mm |