Part Details for RHEL82A153K1M1A03A by Murata Manufacturing Co Ltd
Overview of RHEL82A153K1M1A03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEL82A153K1M1A03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-RHEL82A153K1M1A03ATB-ND
|
DigiKey | CAP CER 0.015UF 100V X8L RADIAL Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5917 | Buy Now |
DISTI #
RHEL82A153K1M1A03A
|
Avnet Americas | Cap Ceramic 0.015uF 100V X8L 10% Radial 5mm 150°C Ammo Pack - Ammo Pack (Alt: RHEL82A153K1M1A03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for RHEL82A153K1M1A03A
RHEL82A153K1M1A03A CAD Models
RHEL82A153K1M1A03A Part Data Attributes
|
RHEL82A153K1M1A03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RHEL82A153K1M1A03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.015uF, Through Hole Mount, 1612, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.15 mm | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1612 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for RHEL82A153K1M1A03A
This table gives cross-reference parts and alternative options found for RHEL82A153K1M1A03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHEL82A153K1M1A03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHEL82A153K1A2A03B | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.015uF, Through Hole Mount, 1612, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RHEL82A153K1M1A03A vs RHEL82A153K1A2A03B |
RHEL82A153K1DBA03A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.015uF, Through Hole Mount, 1612, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RHEL82A153K1M1A03A vs RHEL82A153K1DBA03A |