RHEF900-2
Description: PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RHEF900-2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RHEF900-2 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 650-RHEF900-2
Mouser Electronics Resettable Fuses - PPTC Radial Lead 9A 16V 40A Imax RoHS: Compliant 0
  • 1 $0.9400
  • 10 $0.8480
  • 25 $0.7750
  • 100 $0.5850
  • 250 $0.5700
  • 500 $0.4820
  • 1,000 $0.4230
  • 5,000 $0.4140
$0.4140 / $0.9400 Order Now

CAD Models for RHEF900-2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHEF900-2 by Littelfuse Inc

RHEF900-2
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
RMAX:0.012 OHMS AT 20 DEG CEL
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
25.7 mm
Package Length
16.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
TR, 15 INCH
Reference Standard
CSA; TUV; UL
Resistance
0.0074 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
16 V
Want to compare parts?
  1. RHEF900-2
    Littelfuse Inc
    PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for RHEF900-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHEF900-2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHEF900-2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of RHEF900-2 would you like to use for your alert(s)?
  • Please alert me when RHEF900-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHEF900-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHEF900-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHEF900-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHEF900-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHEF900-2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: