RHE5G1H391J1DBA03A
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT

Overview of RHE5G1H391J1DBA03A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

Price & Stock for RHE5G1H391J1DBA03A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # RHE5G1H391J1DBA03A-ND
DigiKey CAP CER 390PF 50V X8G RADIAL Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Box (TB) Limited Supply - Call
  • 2,000 $0.5901
$0.5901 Buy Now
DISTI # RHE5G1H391J1DBA03A
Avnet Americas Cap Ceramic 390pF 50V X8G 5% Radial 2.5mm 150?C Ammo Pack - Ammo Pack (Alt: RHE5G1H391J1DBA03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.4847
$0.4847 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.5220
$0.5220 Buy Now

CAD Models for RHE5G1H391J1DBA03A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHE5G1H391J1DBA03A by Murata Manufacturing Co Ltd

RHE5G1H391J1DBA03A
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1610
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
10 Weeks
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
1610
Surface Mount
NO
Temperature Characteristics Code
X8G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. RHE5G1H391J1DBA03A
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RHE5G1H391J1DBA03A

This table gives cross-reference parts and alternative options found for RHE5G1H391J1DBA03A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHE5G1H391J1DBA03A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHE5G1H391J1A2A03B Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT Murata Manufacturing Co Ltd RHE5G1H391J1DBA03A vs RHE5G1H391J1A2A03B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHE5G1H391J1DBA03A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHE5G1H391J1DBA03A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of RHE5G1H391J1DBA03A would you like to use for your alert(s)?
  • Please alert me when RHE5G1H391J1DBA03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHE5G1H391J1DBA03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHE5G1H391J1DBA03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHE5G1H391J1DBA03A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHE5G1H391J1DBA03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHE5G1H391J1DBA03A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: