Part Details for RHDSP24-Y-75-M by DSP Architectures Inc
Overview of RHDSP24-Y-75-M by DSP Architectures Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHDSP24-Y-75-M
RHDSP24-Y-75-M CAD Models
RHDSP24-Y-75-M Part Data Attributes:
|
RHDSP24-Y-75-M
DSP Architectures Inc
Buy Now
Datasheet
|
Compare Parts:
RHDSP24-Y-75-M
DSP Architectures Inc
Digital Signal Processor, 24-Bit Size, CBGA472
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DSP ARCHITECTURES INC | |
Package Description | BGA, BGA472,22X22,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bit Size | 24 | |
Format | FIXED POINT | |
JESD-30 Code | S-XBGA-B472 | |
Number of Terminals | 472 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | BGA | |
Package Equivalence Code | BGA472,22X22,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |