-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHC2512FT330RCT-ND
|
DigiKey | RES 330 OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19738 In Stock |
|
$0.2525 / $1.1600 | Buy Now |
DISTI #
RHC2512FT330R
|
Avnet Americas | Res Thick Film 2512 330 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RHC2512FT330R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2816 / $0.3080 | Buy Now |
DISTI #
708-RHC2512FT330R
|
Mouser Electronics | Thick Film Resistors - SMD 330Ohms 2512 2W 1% High Power RoHS: Compliant | 971 |
|
$0.2520 / $1.0700 | Buy Now |
|
Future Electronics | RHC Series 2512 330 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 330 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R RoHS: Compliant |
4000 In Stock 12000 Factory Stock |
|
$0.2360 / $0.2560 | Buy Now |
DISTI #
31618304
|
Verical | Res Thick Film 2512 330 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$1.2530 | Buy Now |
DISTI #
69673056
|
Verical | Res Thick Film 2512 330 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2310 | Americas - 4000 |
|
$0.3068 / $0.3328 | Buy Now |
|
NAC | RESISTOR, 2512, 330 ohm, 1%, 2W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.5500 / $0.7330 | Buy Now |
DISTI #
SMC-RHC2512FT330R
|
Sensible Micro Corporation | Res Thick Film 2512 330 Ohm 1% 2W ±100Ppm/°C Pad Smd T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12+ Container: Tape & Reel | 150 |
|
$0.2160 / $0.2295 | RFQ |
|
Master Electronics | Res Thick Film 2512 330 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R RoHS: Compliant |
4000 In Stock 12000 Factory Stock |
|
$0.2360 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHC2512FT330R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RHC2512FT330R
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RHC2512FT330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-2W-3300FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RHC2512FT330R vs CR2512-2W-3300FT-13 |
TSR1STF331V | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT330R vs TSR1STF331V |
RK73HW3A2TTE3300F | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT330R vs RK73HW3A2TTE3300F |
CR2512-2W-3300FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RHC2512FT330R vs CR2512-2W-3300FT |
CR2512-2W-3300FPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RHC2512FT330R vs CR2512-2W-3300FPT |
RK73HW3A2TBK3300F | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT330R vs RK73HW3A2TBK3300F |
AC2512FK-7W330RL | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RHC2512FT330R vs AC2512FK-7W330RL |
RK73HW3A2TTED3300F | Fixed Resistor, Metal Glaze/thick Film, 2W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT330R vs RK73HW3A2TTED3300F |