Part Details for RHC12K2610FB by Fenghua (HK) Electronics Ltd
Overview of RHC12K2610FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K2610FB
RHC12K2610FB CAD Models
RHC12K2610FB Part Data Attributes
|
RHC12K2610FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K2610FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K2610FB
This table gives cross-reference parts and alternative options found for RHC12K2610FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K2610FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100JZHF2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RHC12K2610FB vs MCR100JZHF2610 |
RHC12K2610FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K2610FB vs RHC12K2610FCG |
CR-12FL8-2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | RHC12K2610FB vs CR-12FL8-2610 |
WCR25122610FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 261ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RHC12K2610FB vs WCR25122610FELT |
BCR12610FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 261ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K2610FB vs BCR12610FE |
RHC12K2610FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RHC12K2610FB vs RHC12K2610FBL |
RM25FE2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RHC12K2610FB vs RM25FE2610 |
CR-12F2610 | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Asian Best Components Co Ltd | RHC12K2610FB vs CR-12F2610 |
RC1000C2610FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RHC12K2610FB vs RC1000C2610FT |
RC6432F2610AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHC12K2610FB vs RC6432F2610AS |